text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1419172-4

W11 Series 2 A SPDT 5 VAC Through hole Signal Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1419172-4 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 320Ω
Switching Voltage: 125V
Rated Power: 947mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 11.5mm
Termination Style: Solder
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.76
USD
Quantity
Unit Price
4
$6.69
15
$6.61
25
$6.58
50
$6.54
100+
$6.46
Product Variant Information section