text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1617752-5

Military/Aerospace Mid-Range Relays

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1617752-5 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 28V
Contact Current-Max: 15A
Termination Style: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
21
Multiple Of:
1
Total
$4,539.99
USD
Quantity
Unit Price
21+
$216.19
Product Variant Information section