text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1617753-5

Electromechanical Relay 3PDT 25A 12VDC 480Ohm Flange Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1617753-5 - Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Termination Style: Plug-In
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
27
Multiple Of:
1
Total
$7,205.76
USD
Quantity
Unit Price
27+
$266.88
Product Variant Information section