text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1618274-9

HC-4 Series 26.5 V 15 A High Voltage General Purpose Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1618274-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 26.5V
Contact Current-Max: 15A
Coil Resistance: 335Ω
Switching Voltage: 8V
Operating Temp Range: -55°C to +125°C
Termination Style: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
6
Multiple Of:
2
Total
$4,655.10
USD
Quantity
Unit Price
2+
$775.85
Product Variant Information section