text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393144-0

K10 Series 15 A DPDT 12 VDC Bracket Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1393144-0 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Bracket Mount
Features & Applications

The 5-1393144-0 is a K10 Series 15 A DPDT 12 VDC Bracket Mount Miniature General Purpose Power Relay. 

Features:

  • 2 Form C contact arrangement
  • AC and DC coils
  • Socket, PCB and top flange mounting options

Applications:

  • Industrial controls
  • Medical
  • Motor controls

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$763.50
USD
Quantity
Unit Price
50+
$15.27
Product Variant Information section