text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1419102-2

T9A Series 30 A SPDT 24 VDC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5-1419102-2 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Features & Applications

The 5-1419102-2 is a T9A Series 30 A SPDT 24 VDC Flange Mount General Purpose Power Relay.

Features:

  • 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
  • Plastic sealed case available
  • Meets UL 508 and 873 spacing - 3.18 through air, 6.36 over surface
  • Option for load connections via 0.250”” (6.35mm) Q.C. terminals
  • UL class F insulation system standard

Applications:

  • HVAC
  • Appliances
  • Industrial Controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,470.00
USD
Quantity
Unit Price
500+
$5.47