text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393211-5

T92 Series 30 A DPST(2 Form A) 12 VAC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393211-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 86Ω
Switching Voltage: 600V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 30.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 6-1393211-5 is a T92 Series 30 A DPST(2 Form A) 12 VAC PCB Mount General Purpose Power Relay.

Features:

  • 30 A DPST-NO and DPDT switching capabilities
  • Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
  • Extended life
    • >300,000 operations at 30A, 240VAC (DC coil)
    • >100,000 operations at 30A, 240VAC (AC coil)                
  • Meets requirements of UL873 and UL508 spacings
  • .315” (8 mm) through air, .375” (9.5 mm) over surface
  • Meets requirements of VDE 8 mm spacing, 4 kV dielectric coil-to-contacts
  • Meets requirements of UL Class F construction
  • UL approved for 600 VAC switching (1.5 HP)
  • Conforms to VDE 0435, 0631, and 0700
  • New screw terminal version
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
240
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,670.40
USD
Quantity
Unit Price
120+
$19.46
Product Variant Information section