text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393243-1

RT2 Series 8 A DPDT 6 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393243-1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 66.6mA
Nominal Coil Voltage: 6V
Contact Current-Max: 8A
Coil Resistance: 90Ω
Switching Voltage: 400V
Rated Power: 0.4W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,695.00
USD
Quantity
Unit Price
500+
$3.13
Product Variant Information section