Manufacturer Part #
6-1419102-3
T9A Series 30 A SPST (1 Form A) 24 VDC Flange Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1419102-3 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | Flange Mount |
Features & Applications
The 6-1419102-3 is a T9A series 30 A DC Coil SPST PC Board or Panel Mount Power Relay.
Features:
- Up to 30 amp switching in SPST and 20 amp in SPDT arrangements
- Wash-tight (washable)(6), plastic case available
- Meets UL 873 and UL 508 spacing – 1/8" through air, 1/4" over surface
- Load connections made via 1/4" Q. C. terminals and safety wells accept insulated female Q. C. terminals (mounting codes 2 & 5)
- UL Class F insulation system standard
- Well suited for various industrial, commercial and residential applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$4.75
100
$4.69
150+
$4.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Flange Mount