text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1419102-3

T9A Series 30 A SPST (1 Form A) 24 VDC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 6-1419102-3 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Features & Applications

The 6-1419102-3 is a T9A series 30 A DC Coil SPST PC Board or Panel Mount Power Relay.

Features:

  • Up to 30 amp switching in SPST and 20 amp in SPDT arrangements
  • Wash-tight (washable)(6), plastic case available
  • Meets UL 873 and UL 508 spacing – 1/8" through air, 1/4" over surface
  • Load connections made via 1/4" Q. C. terminals and safety wells accept insulated female Q. C. terminals (mounting codes 2 & 5)
  • UL Class F insulation system standard
  • Well suited for various industrial, commercial and residential applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.50
USD
Quantity
Unit Price
50
$4.29
100
$4.24
150
$4.21
200+
$4.17
Product Variant Information section