text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1423008-9

T92H Series DPST 50 A 48 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1423008-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Current: 0.035A
Contact Current-Max: 50A
Coil Resistance: 1390Ω
Switching Voltage: 600V
Rated Power: 1700mW
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,426.40
USD
Quantity
Unit Price
120+
$20.22
Product Variant Information section