text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1462037-0

IM43JR: DPDT (2 Form C) 2 A 5 VDC General Purpose Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1462037-0 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 20mA
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 250Ω
Switching Voltage: 250V
Rated Power: 0.1W
Contact Material: Palladium (Pd), Ruthenium (Ru), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: J-Lead
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,390.00
USD
Quantity
Unit Price
1,000+
$2.39
Product Variant Information section