text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393114-7

KUHP Series 20 A DPDT 12 VDC Bracket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1393114-7 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Termination Style: Quick Connect
Mounting Method: Bracket Mount
Features & Applications

The 7-1393114-7 is a KUHP Series 20 A DPDT 12 VDC Bracket Mount General Purpose Power Relay.

Features:

  • AC coils 6 to 277VAC 50/60Hz, DC 6 to 110VDC
  • Contact arrangement up to 2 form C (CO)
  • .250” combination push-on/solder terminals or PC terminals
  • Side flange and top flange mounting
  • Designed to meet VDE space requirements: Class B coil insulation

Applications:

  • Commercial HVAC
  • Smart-grid communications controllers
  • Baggage handling
  • Pumps

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
25+
$23.40
Product Variant Information section