text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393243-9

RT2 Series 8 A DPDT 230 VAC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 7-1393243-9 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 21.8mA
Nominal Coil Voltage: 230V
Contact Current-Max: 8A
Switching Voltage: 230V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,660
USA:
2,660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.80
USD
Quantity
Unit Price
20
$4.69
40
$4.63
60
$4.60
80
$4.57
100+
$4.50
Product Variant Information section