Manufacturer Part #
70-781D5R-1A
SPDT 16 A 300 V DIN Rail Panel Mount Finger Safe IP20 Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 70-781D5R-1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 70-781D5R-1A - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 300V |
| Contact Current-Max: | 16A |
| Operating Temp Range: | -40°C to +105°C |
| Termination Style: | Screw |
| No of Terminals: | 5 |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$5.42
20
$5.38
40
$5.35
50
$5.34
150+
$5.27
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
DIN Rail Mount