text.skipToContent text.skipToNavigation

Manufacturer Part #

725BXXSC3ML-12D

725 Series 25 A DPST 12 VDC Screw Terminal Panel/DIN Mount Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 725BXXSC3ML-12D - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Termination Style: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$396.00
USD
Quantity
Unit Price
10
$19.98
20
$19.80
30
$19.70
40+
$19.58
Product Variant Information section