Manufacturer Part #
781XAXRM4L-120A
781 Series 15 A SPDT (1 Form C) 120 V Magnecraft General Purpose Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 781XAXRM4L-120A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 781XAXRM4L-120A - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 15A |
| Nominal Coil Voltage: | 120V |
| Coil Resistance: | 4.43kΩ |
| Switching Voltage: | 28V |
| Contact Material: | Silver Alloy (Ag) |
| Termination Style: | Plug-In |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$7.61
10
$7.52
20
$7.47
40
$7.42
75+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount