text.skipToContent text.skipToNavigation

Manufacturer Part #

783XCXC-24D

24 VDC 15 A 3PDT Plug In Panel Mount Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Schneider Electric 783XCXC-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Coil Resistance: 320Ω
Switching Voltage: 28V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +55°C
Termination Style: Plug-In
No of Terminals: 11
Mounting Method: Socket Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
2
$11.25
5
$11.15
15
$11.03
30
$10.95
50+
$10.79
Product Variant Information section