text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1393238-3

Power PCB Relay RT1, 16A, pinning 5mm, wash tight (not for Reflow version)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 8-1393238-3 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Coil Resistance: 62Ω
Switching Voltage: 400V
Rated Power: 403mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.90
USD
Quantity
Unit Price
10
$1.79
25
$1.77
50
$1.75
150
$1.73
300+
$1.69
Product Variant Information section