text.skipToContent text.skipToNavigation

Manufacturer Part #

857-304

24 V Gray Socket with Miniature Switching Relay

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 857-304 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 10mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 2.4kΩ
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +60°C
Termination Style: Spring
No of Terminals: 5
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.04
USD
Quantity
Unit Price
1
$24.04
4
$23.71
15
$23.40
25
$23.28
50+
$22.90
Product Variant Information section