Manufacturer Part #
9-1393117-4
KUP Series 10 A 3PDT 120 VAC Socket Mount General Purpose Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 9-1393117-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 9-1393117-4 - Technical Attributes
Attributes Table
| Contact Form: | 3PDT (3 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 10A |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Features & Applications
The 9-1393117-4 KUMP Series 10 A 3PDT 120 VDC Socket Mount General Purpose Power Relay.
Features:
- AC coils: 5-240VAC, 50/60 Hz.; DC coils 6-110VDC
- Contact arrangements of 1 form X, 1-3 form A and 1-4 form C
- Wide selection of termination and mounting styles
- PC terminals available
- Push-to-test button and indicator lamp options
- Sockets available for panel, DIN rail or PCB mounting
- Class B coil insulation
Applications:
- Vending
- Commercial sewing
- Tool or die equipment
- Robotics
- Timers
- Welding
- HVAC
- Medical
- Power generators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25+
$20.35
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount