text.skipToContent text.skipToNavigation

Manufacturer Part #

A1-S-105IA2F

A1 series 5VDC 10A SPST-NO Sealed Sensitive coil Class F Insulation Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Churod Electronics A1-S-105IA2F - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 40mA
Coil Resistance: 125Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1,000+
$0.345
Product Variant Information section