text.skipToContent text.skipToNavigation

Manufacturer Part #

ACNM5112SAX

ACNM Series SPDT 12 V 30 A Surface Mount Middle Load Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ACNM5112SAX - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 53.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 225Ω
Switching Voltage: 14V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 100MΩ
Termination Style: Vertical / SMT
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,716.00
USD
Quantity
Unit Price
600+
$2.86
Product Variant Information section