
Manufacturer Part #
ADJ14012
ADJ Series SPDT 16 A 12 VDC Through Hole Electromechanical Relay
Product Specification Section
Panasonic ADJ14012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ADJ14012 - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Latching |
Contact Form: | SPDT (1 Form C) |
Coil Current: | 20.8mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 16A |
Coil Resistance: | 576Ω |
Switching Voltage: | 250V |
Rated Power: | 250mW |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
100
$7.62
200
$7.57
300+
$7.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole