text.skipToContent text.skipToNavigation

Manufacturer Part #

ADJ56024

ADJ Series DPDT 10 A 24 V Non Latching Sealed PC Pin Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ADJ56024 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 10.4mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 2.3kΩ
Switching Voltage: 250V
Rated Power: 250mW
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Height - Max: 1000mm
Termination Style: PC Pin
No of Terminals: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,628.00
USD
Quantity
Unit Price
100+
$16.28