text.skipToContent text.skipToNavigation

Manufacturer Part #

ADJH22124

DJ-H Series SPST 50 A 24V Single Coil Latching PC Pin Manual Power-Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADJH22124 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 41.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 576Ω
Switching Voltage: 480V
Rated Power: 1000mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Height - Max: 30.2mm
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.50
USD
Quantity
Unit Price
50
$6.29
100+
$6.22
Product Variant Information section