text.skipToContent text.skipToNavigation

Manufacturer Part #

ADW1103HTW

DW Series SPST-NO 16 A 3 V 1 Coil Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADW1103HTW - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 66.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 16A
Coil Resistance: 45Ω
Switching Voltage: 277V
Rated Power: 200mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.00
USD
Quantity
Unit Price
100
$3.63
200+
$3.57
Product Variant Information section