text.skipToContent text.skipToNavigation

Manufacturer Part #

ADY30005

ADY Series 8 A SPST 5 VDC Miniature Sealed 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ADY30005 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Coil Resistance: 125Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 10mm
No of Terminals: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.50
USD
Quantity
Unit Price
3
$10.24
5
$10.19
20
$10.05
30
$10.01
75+
$9.86