text.skipToContent text.skipToNavigation

Manufacturer Part #

ADZS12112

ADZS Series SPST 90 A 12 V Single Coil Latching Chassis Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADZS12112 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 125mA
Nominal Coil Voltage: 12V
Contact Current-Max: 90A
Coil Resistance: 96Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 17.5mm
Termination Style: Screw
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.20
USD
Quantity
Unit Price
20+
$20.16
Product Variant Information section