Manufacturer Part #
AEP51024
AEP Series Non Latching 10 A SPST 24 VDC Quick Connect Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AEP51024 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
04/11/2024 Details and Download
Discontinuation details:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Last Time Buy Date: 03/15/2025Last Eligible Ship Date: 06/15/2025
Part Status:
Obsolete
Obsolete
Panasonic Industry AEP51024 - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 52mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Switching Voltage: | 400V |
| Rated Power: | 1.4W |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 31.7mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 6 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$86.44
2
$85.18
3
$84.45
4
$83.94
5+
$82.32
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Chassis Mount