text.skipToContent text.skipToNavigation

Manufacturer Part #

AHER4191

HE-R Series 4a1b 40 A 12 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Panasonic Industry AHER4191 - Technical Attributes
Attributes Table
Relay Type: Industrial
Coil Type: Non-Latching
Coil Current: 333mA
Nominal Coil Voltage: 12V
Coil Resistance: 36Ω
Switching Voltage: 30V
Rated Power: 490mW
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.45
USD
Quantity
Unit Price
1
$48.45
3
$47.65
4
$47.45
10
$46.79
15+
$46.15
Product Variant Information section