Manufacturer Part #
AHES3291
HE-S Series DPST 35 A 12 V Non Latching PC Pin Through Hole Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 1945 | ||||||||||
Product Specification Section
Panasonic Industry AHES3291 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AHES3291 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (1 Form A and B) |
| Coil Current: | 157mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 35A |
| Coil Resistance: | 76.6Ω |
| Switching Voltage: | 277V |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 38mm |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$11.49
50
$11.41
75+
$11.32
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Mounting Method:
Through Hole