text.skipToContent text.skipToNavigation

Manufacturer Part #

ALDP106W

ALDP Series 6VDC 5 A SPST-NO (1 Form A) Non Latching General Purpose Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALDP106W - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 6V
Contact Current-Max: 5A
Coil Resistance: 180Ω
Switching Voltage: 277V
Rated Power: 200mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$107.00
USD
Quantity
Unit Price
100
$1.07
400
$1.05
1,500
$1.04
2,500
$1.03
5,000+
$1.02
Product Variant Information section