text.skipToContent text.skipToNavigation

Manufacturer Part #

ALDP118

ALDP Series 18VDC 11.1 mA 1.62 kOhms SPST 5A 277VAC Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALDP118 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 11.1mA
Nominal Coil Voltage: 18V
Contact Current-Max: 5A
Coil Resistance: 1.62kΩ
Switching Voltage: 277V
Rated Power: 200mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.00
USD
Quantity
Unit Price
50
$1.34
100
$1.33
200
$1.31
750+
$1.29
Product Variant Information section