text.skipToContent text.skipToNavigation

Manufacturer Part #

ALE1PB24

ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALE1PB24 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$166.00
USD
Quantity
Unit Price
100
$1.66
200
$1.64
300
$1.63
500+
$1.60
Product Variant Information section