Manufacturer Part #
ALF1P24
ALF Series 20 A SPST 24 VDC Through Hole Non-Polarized Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Panasonic Industry ALF1P24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
04/12/2024 Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic Industry ALF1P24 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 75mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 160Ω |
| Switching Voltage: | 250V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 23.3mm |
| Termination Style: | PCB |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Features & Applications
The ALF Series 20 A SPST 24 VDC Through Hole Non-Polarized Power Relay
Features:
- Ideal for compressor and inverterloads
- Compressor load: 20 A 250 V AC
- Inverter load: 20 A 100 V AC,10A 200V AC
- High insulation resistance
- Creepage distance and clearances between contact and coil;
- Creepage Min. 9.5mm .374inch
- Clearance Min. 8mm .315inch
- Surge withstand voltage: 10,000 V
- PCB and TMP types available
- Conforms to the various safety standards:
- UL/C-UL, TÜV and VDE approve
Applications:
- Air conditioner
- Refrigerators
- OA equipment
Pricing Section
Global Stock:
400
USA:
400
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.49
100
$1.47
150
$1.46
250
$1.45
500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole