text.skipToContent text.skipToNavigation

Manufacturer Part #

ALFG2PF121

ALFG Series 33 A SPST-NO 12 VDC Through Hole Non Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALFG2PF121 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 117mA
Nominal Coil Voltage: 12V
Contact Current-Max: 33A
Coil Resistance: 103Ω
Switching Voltage: 250V
Rated Power: 1400mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.00
USD
Quantity
Unit Price
50
$4.66
100
$4.60
150+
$4.54
Product Variant Information section