text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ105S

LQ Series SPDT-NO 80 mA 5 V Class B Through Hole Non Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Panasonic Industry ALQ105S - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 80mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 62.5Ω
Switching Voltage: 250V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.00
USD
Quantity
Unit Price
50
$1.36
100
$1.34
150
$1.33
500+
$1.30
Product Variant Information section