Manufacturer Part #
ALQ124S
LQ Series SPDT-NO 16.7 mA 24 V ClassB Through Hole Non Latching Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ALQ124S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry ALQ124S - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 16.7mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 1.44kΩ |
| Switching Voltage: | 30V |
| Rated Power: | 200mW |
| Contact Material: | Silver Nickel |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$1.63
100
$1.62
150
$1.61
200
$1.60
250+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
RADIAL
Mounting Method:
Through Hole