text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ324S

LQ Series SPST-NO 8.3 mA 24 V Class B Through Hole Non Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALQ324S - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 2.88kΩ
Switching Voltage: 250V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
50
$1.64
100
$1.63
150
$1.62
200
$1.61
250+
$1.59
Product Variant Information section