Manufacturer Part #
ALZ51F12
ALZ Series 16 A SPST 12 VDC Through Hole Non-Polarized Low Profile Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Panasonic Industry ALZ51F12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ALZ51F12 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 16A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
987
USA:
987
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.17
25
$1.16
75
$1.14
150
$1.13
400+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole