text.skipToContent text.skipToNavigation

Manufacturer Part #

APAN3103

PA-N Series SPST 3 V 5 A PC Pin Non Latching Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry APAN3103 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 36.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 5A
Coil Resistance: 82Ω
Switching Voltage: 110V
Contact Material: Silver Nickel + Gold (AgNi+Au)
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 1000MΩ
Height - Max: 12.8mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.25
USD
Quantity
Unit Price
25
$3.05
50
$3.02
75
$3.00
125
$2.97
250+
$2.92
Product Variant Information section