text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFM0125S

SF-M Sereis DPST-NO/NC 12 V 6 A 270 mW Through Hole Flat Type Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Panasonic Industry ASFM0125S - Technical Attributes
Attributes Table
Relay Type: Safety
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 23mA
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Coil Resistance: 533Ω
Switching Voltage: 250V
Rated Power: 270mW
Contact Material: AgSnO2
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$641.80
USD
Quantity
Unit Price
20+
$32.09
Product Variant Information section