
Manufacturer Part #
AZ2100-1A-5D
AZ2100 Series 40 A SPST 5 VDC PCB Mount Miniature Power Relay
Product Specification Section
American Zettler AZ2100-1A-5D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2100-1A-5D - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 40A |
Coil Resistance: | 27Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 1.1mm |
Termination Style: | Quick Connect |
No of Terminals: | 4 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.78
30
$1.74
100
$1.69
250
$1.65
750+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
PCB Mount