Manufacturer Part #
AZ943-1CH-48D
AZ943 Series 15 A SPST 48 V PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ943-1CH-48D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ943-1CH-48D - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 48V |
| Contact Current-Max: | 15A |
| Coil Resistance: | 6400Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +90°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 15.95mm |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$0.64
80
$0.62
200
$0.605
500
$0.59
800+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube