Manufacturer Part #
AZEV200-2AE1B-24D
1Form B monitor contact, 12 VDC coil voltage
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Socket Mount | ||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
American Zettler AZEV200-2AE1B-24D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZEV200-2AE1B-24D - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | 3PST (3 Form A and B) |
| Coil Current: | 108mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 221.5Ω |
| Switching Voltage: | 480V |
| Rated Power: | 2.6W |
| Contact Material: | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) |
| Operating Temp Range: | -40°C to +95°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | Plug-In |
| No of Terminals: | 8 |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$8.54
20
$8.48
30
$8.44
40
$8.42
50+
$8.33
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Socket Mount