text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR143-1AE-12D

AZSR143 Series 50A SPST -40°~+85°C 12VSC MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
American Zettler AZSR143-1AE-12D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 133.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Coil Resistance: 90Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.85
USD
Quantity
Unit Price
10
$2.97
25
$2.93
50
$2.90
100
$2.87
200+
$2.80
Product Variant Information section