text.skipToContent text.skipToNavigation

Manufacturer Part #

CHAR-124A200C,000

24VDC, 200A@1000VAC, SPST-NO-DM, Dust cover, PCB

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Churod Electronics CHAR-124A200C,000 - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Coil Current: 166.6A
Nominal Coil Voltage: 24V
Coil Resistance: 144Ω
Rated Power: 4W
Contact Material: AgAlloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.60
USD
Quantity
Unit Price
20
$11.68
40
$11.59
60+
$11.50
Product Variant Information section