text.skipToContent text.skipToNavigation

Manufacturer Part #

CHFN-V-112HA2F(31A),000

CHFN Series 25A 1 Form A (SPST) 12VDC MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Churod Electronics CHFN-V-112HA2F(31A),000 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 117mA
Nominal Coil Voltage: 12V
Coil Resistance: 103Ω
Switching Voltage: 277V
Rated Power: 1.4W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
500+
$0.88
Product Variant Information section