text.skipToContent text.skipToNavigation

Manufacturer Part #

CHPV-S40/F-12LA1,010

CHPV-S40 Series 12 V 40 A Screw terminal High voltage DC Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Churod Electronics CHPV-S40/F-12LA1,010 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: SPST (1 Form A)
Coil Current: 221.6mA
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 55.4Ω
Switching Voltage: 1500V
Rated Power: 2.6W
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Screw
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
Total
$1,208.25
USD
Quantity
Unit Price
75+
$16.11
Product Variant Information section